LEDVANCE 605942 Smart+ Planon Frameless TW 1200X300mm TW Tunable White

LEDVANCE Brand: LEDVANCE
Frameless panel lights with WiFi technology. Product features: Control via LEDVANCE smart + app (Android 6.0 or higher) or Apple home app (iOS 10 or higher). Dimmable. Control via Google Assistant or Amazon Alexa possible. Adjustable color temperature via tunable white: 3,000…6,500 K. Network protocol: WiFi. Product advantages: Easy and fast installation. Application areas: Indoor applications. Kitchen, living room, children's room or study. Technical equipment: Support bracket included. Including mounting screws and dowels. App or Voice Control requires compatible Smart Home System. Control via LEDVANCE smart + WiFi app requires a smartphone or tablet.
Description Image Product Buy Pricing (Ex VAT) Dimensions (L x W x H) Energy Consumption Height/depth Length Max. system power Misc Attribute Rated luminous flux according to IEC 62722-2- 1 Weight Width Type Housing colour Dimmable IP Rating Energy efficiency rating Colour of light Colour of light adjustable Colour rendering index CRI Depth Lamp type Light outlet
LEDVANCE 4058075484498 Smart+ Planon Frameless TW 1200X300mm TW Tunable White
LEDVANCE 4058075484498 Smart+ Planon Frameless TW 1200X300mm TW Tunable White
Extended range
Order code: 41-1511
MPN: 4058075484498

Available to back orderBack order, lead time 3 weeks
1+ £147.76
Price per unit Ex VAT
1200 x 300 x 69mm 40 kWh/1000h 69mm 1200mm 40W Rectangular 3400lm 4200g 300mm Ceiling Light White No IP20 n.a white white 80-89 62mm LED (monochrome) bulb included
LEDVANCE 4058075484313 Smart+ Planon Frameless TW 300X300mm TW Tunable White
LEDVANCE 4058075484313 Smart+ Planon Frameless TW 300X300mm TW Tunable White
Extended range
Order code: 41-1512
MPN: 4058075484313

Available to back orderBack order, lead time 3 weeks
1+ £74.75
Price per unit Ex VAT
300 x 300 x 69mm 20 kWh/1000h 69mm 300mm 20W Square 1600lm 1450g 300mm Ceiling Light White No IP20 n.a white white 80-89 62mm LED (monochrome) bulb included
LEDVANCE 4058075484412 Smart+ Planon Frameless TW 600X300mm TW Tunable White
LEDVANCE 4058075484412 Smart+ Planon Frameless TW 600X300mm TW Tunable White
Extended range
Order code: 41-1513
MPN: 4058075484412

Available to back orderBack order, lead time 3 weeks
1+ £125.81
Price per unit Ex VAT
600 x 300 x 62mm 28 kWh/1000h 62mm 600mm 28W Rectangular 2100lm 2580g 300mm Ceiling Light White No IP20 n.a white white 80-89 62mm LED (monochrome) bulb included
LEDVANCE 4058075484436 Smart+ Planon Frameless TW 600X600mm TW Tunable White
LEDVANCE 4058075484436 Smart+ Planon Frameless TW 600X600mm TW Tunable White
Extended range
Order code: 41-1514
MPN: 4058075484436

Available to back orderBack order, lead time 3 weeks
1+ £148.63
Price per unit Ex VAT
596 x 596 x 69mm 40 kWh/1000h 69mm 596mm 40W Square 3400lm 4350g 596mm Ceiling Light White No IP20 n.a white white 80-89 62mm LED (monochrome) bulb included
LEDVANCE 4058075484351 Smart+ Planon Frameless TW & Multicolor 300X300mm RGB +TW
LEDVANCE 4058075484351 Smart+ Planon Frameless TW & Multicolor 300X300mm RGB +TW
Extended range
Order code: 41-1515
MPN: 4058075484351

Available to back orderBack order, lead time 3 weeks
1+ £95.36
Price per unit Ex VAT
300 x 300 x 69mm 20 kWh/1000h 69mm 300mm 20W Square 1500lm 1560g 300mm Ceiling Light White No IP20 n.a white white 80-89 62mm LED (monochrome) bulb included

Trustpilot