LEDVANCE 4058075484351 Smart+ Planon Frameless TW & Multicolor 300X300mm RGB +TW

MPN
4058075484351
Brand
LEDVANCE
Order Code
41-1515
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £95.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Frameless panel lights with WiFi technology. Product features: Control via LEDVANCE smart + app (Android 6.0 or higher). Control via Google Assistant or Amazon Alexa possible. RGB colour control, approx. 16 Mio colour options can be set. Adjustable colour temperature via tunable white: 3,000…6,500 K. Dimmable. Network protocol: WiFi. Product advantages: Easy and fast installation. Application areas: Indoor applications. Kitchen, living room, children's room or study. Technical equipment: Support bracket included. Including mounting screws and dowels. App or Voice Control requires compatible Smart Home System. Control via LEDVANCE smart + WiFi app requires a smartphone or tablet.
Type Ceiling Light
Housing colour White
Dimmable No
IP Rating IP20
Energy efficiency rating n.a
Colour of light white
Colour of light adjustable white
Colour rendering index CRI 80-89
Depth 62mm
Dimensions (L x W x H) 300 x 300 x 69mm
Energy Consumption 20 kWh/1000h
Height/depth 69mm
Lamp type LED (monochrome)
Length 300mm
Light outlet bulb included
Max. system power 20W
Misc Attribute Square
Nominal Voltage 230V
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 1500lm
Weight 1560g
Width 300mm

Reviews

Be the first to submit a review

Trustpilot