LEDVANCE 4058075484412 Smart+ Planon Frameless TW 600X300mm TW Tunable White

MPN
4058075484412
Brand
LEDVANCE
Order Code
41-1513
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £147.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Frameless panel lights with WiFi technology. Product features: Control via LEDVANCE smart + app (Android 6.0 or higher) or Apple home app (iOS 10 or higher). Dimmable. Control via Google Assistant or Amazon Alexa possible. Adjustable colour temperature via tunable white: 3,000…6,500 K. Network protocol: WiFi. Product advantages: Easy and fast installation. Application areas: Indoor applications. Kitchen, living room, children's room or study. Technical equipment: Support bracket included. Including mounting screws and dowels. App or Voice Control requires compatible Smart Home System. Control via LEDVANCE smart + WiFi app requires a smartphone or tablet.
Type Ceiling Light
Colour White
Dimmable No
Power 28W
Voltage 230V
IP Rating IP20
Energy efficiency rating n.a
Bulb Type LED (monochrome)
Colour Rendering Index 80-89
Colour Temperature 3000K
Colour Temperature Range 3000 K
Depth 62mm
Dimensions (L x W x H) 600 x 300 x 62 mm
Energy Consumption 28 kWh/1000h
Height 62mm
Length 600mm
Light bulb included Yes
Misc Attribute Rectangular
Protection Class II
Total luminous flux 2100lm
Weight 2580g
Width 300mm

Reviews

Be the first to submit a review

Trustpilot