LEDVANCE 4058075573949 Smart+ Orbis Cross 309X106mm Blk TW Tunable White |
41-1503
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £57.55
Price per unit Ex VAT
|
Black |
|
3000K |
106mm |
309 x 50 x 106mm |
106mm |
Aluminium |
309mm |
12W |
Rectangular |
2 |
820g |
50mm |
Wall Light |
No |
IP20 |
n.a |
white |
white |
80-89 |
LEDVANCE 4058075574052 Smart+ Orbis Swan 200X200mm TW Tunable White |
41-1504
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £72.16
Price per unit Ex VAT
|
White |
360° |
6500K |
110mm |
200 x 200 x 110mm |
110mm |
Plastic |
200mm |
23W |
Square |
1 |
2030g |
200mm |
Wall Light |
No |
IP20 |
n.a |
white |
white |
80-89 |
LEDVANCE 4058075574021 Smart+ Orbis Swan 300X150mm TW Tunable White |
41-1505
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £72.16
Price per unit Ex VAT
|
White |
360° |
3000K |
105mm |
150 x 300 x 150mm |
150mm |
Plastic |
150mm |
23W |
Rectangular |
1 |
2000g |
300mm |
Wall Light |
No |
IP20 |
n.a |
white |
white |
80-89 |
LEDVANCE 4058075574090 Smart+ Orbis Twist 230X127mm Blk TW Tunable White |
41-1506
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £57.55
Price per unit Ex VAT
|
Black |
360° |
3000K |
230mm |
95 x 127 x 230mm |
230mm |
Aluminium |
95mm |
12W |
Tube |
2 |
590g |
127mm |
Wall Light |
No |
IP20 |
n.a |
white |
white |
80-89 |
LEDVANCE 4058075574151 Smart+ Orbis Twist 230X127mm WH TW Tunable White |
41-1507
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £57.55
Price per unit Ex VAT
|
White |
360° |
3000K |
230mm |
95 x 127 x 230mm |
230mm |
Aluminium |
95mm |
12W |
Tube |
2 |
590g |
127mm |
Wall Light |
No |
IP20 |
n.a |
white |
white |
80-89 |
LEDVANCE 4058075574298 Smart+ Orbis Wood 210X110mm TW Tunable White |
41-1508
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £50.68
Price per unit Ex VAT
|
Light brown |
360° |
3000K |
210mm |
110 x 110 x 210mm |
210mm |
Wood |
110mm |
12W |
Square |
1 |
740g |
110mm |
Wall Light |
No |
IP20 |
n.a |
white |
white |
80-89 |