LEDVANCE 4058075574052 Smart+ Orbis Swan 200X200mm TW Tunable White

MPN
4058075574052
Brand
LEDVANCE
Order Code
41-1504
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £84.89 £72.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Smart decorative wall light with Wi-Fi technology TW and dimmable. Product features: Controllable via LEDVANCE Smart+ WiFi app (with Android 4.4 or iOS 9.0 or higher). Control via Google Assistant or Amazon Alexa possible. Adjustable colour temperature via tunable white: 3,000…6,500 K. Dimmable. Network protocol: WiFi. Product advantages: Easy and fast installation. Can be painted. Application areas: Indoor applications. Kitchen, living room, children's room or study. Technical equipment: Support bracket included. Including mounting screws and dowels. app or Voice Control requires compatible Smart Home System. Control via LEDVANCE Smart + WiFi app requires a smartphone or tablet.
Type Wall Light
Housing colour White
Dimmable No
IP Rating IP20
Energy efficiency rating n.a
Beam angle 360°
Colour of light white
Colour of light adjustable white
Colour rendering index CRI 80-89
Colour Temperature 6500K
Depth 110mm
Dimensions (L x W x H) 200 x 200 x 110mm
Height/depth 110mm
Housing Material Plastic
Ignition time 0.70s
Lamp type LED (monochrome)
Length 200mm
Light features App-enabled
Light outlet bulb included
Max. system power 23W
Maximum Temperature 40°C
Min. temperature -20°C
Misc Attribute Square
Nominal Voltage 230V
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 600lm
Suitable for number of light sources 1
Weight 2030g
Width 200mm

Reviews

Be the first to submit a review

Trustpilot