LEDVANCE 4058075573949 Smart+ Orbis Cross 309X106mm Blk TW Tunable White

MPN
4058075573949
Brand
LEDVANCE
Order Code
41-1503
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £57.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Smart decorative wall light with Wi-Fi technology TW and dimmable. Product features: Controllable via LEDVANCE Smart+ WiFi app (with Android 4.4 or iOS 9.0 or higher). Control via Google Assistant or Amazon Alexa possible. Adjustable colour temperature via tunable white: 3,000…6,500 K. Dimmable. Network protocol: WiFi. Product advantages: Easy and fast installation. Steerable. Application areas: Indoor applications. Kitchen, living room, children's room or study. Technical equipment: Support bracket included. Including mounting screws and dowels. app or Voice Control requires compatible Smart Home System. Control via LEDVANCE Smart + WiFi app requires a smartphone or tablet.
Type Wall Light
Housing colour Black
Dimmable No
IP Rating IP20
Energy efficiency rating n.a
Colour of light white
Colour of light adjustable white
Colour rendering index CRI 80-89
Colour Temperature 3000K
Depth 106mm
Dimensions (L x W x H) 309 x 50 x 106mm
Height/depth 106mm
Housing Material Aluminium
Ignition time 0.70s
Lamp type LED (monochrome)
Length 309mm
Light features App-enabled
Light outlet bulb included
Max. system power 12W
Maximum Temperature 40°C
Min. temperature -20°C
Misc Attribute Rectangular
Nominal Voltage 230V
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 600lm
Suitable for number of light sources 2
Weight 820g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot