LEDVANCE 4058075573833 Smart+ Orbis Ceiling Circle Blk 460mm RGB + TW

Order Code:

41-1502

Brand: LEDVANCE MPN: 4058075573833

Discontinued


LEDVANCE Smart+ Orbis Ceiling Circle in sleek black, measuring 460mm. This modern light fixture not only offers vibrant RGB colour options but also provides tunable white (TW) lighting for the perfect mood any time of day
Type Ceiling Light
Colour Black
Dimmable Yes
Power 28W
Voltage 230V
IP Rating IP20
Energy efficiency rating n.a
Bulb Type LED (monochrome)
Colour Rendering Index 80-89
Colour temperature 3000K
Colour Temperature Range 3000 K
Depth 95mm
Diameter 460mm
Dimensions (Ø x H) 460 mm x 95 mm
Height 95mm
Light bulb included Yes
Material Acrylonitrile butadiene styrene
Number of bulbs 2
Protection Class I
Radiation angle 110°
Total luminous flux 2400lm

You may also like


Trustpilot