LEDVANCE 605914 Planon™ Plus 1200X300mm 36W 3000K Warm White

LEDVANCE Brand: LEDVANCE
Flat panel lamps with advanced LED technology for ceiling mounting. Application areas: Only for interior lighting, decorative interior lighting, ceilings.
Description Image Product Buy Pricing (Ex VAT) Dimmable Dimensions (L x W x H) Base Colour rendering index CRI Colour Temperature Depth Length Lamp type Max. system power Misc Attribute Protection class according to IEC 61140 Rated luminous flux according to IEC 62722-2- 1 Weight Suitable for number of light sources Width Type Housing colour IP Rating Energy efficiency rating Height/depth
LEDVANCE 4058075601338 Planon™ Plus 1200X300mm 36W 3000K Warm White
LEDVANCE 4058075601338 Planon™ Plus 1200X300mm 36W 3000K Warm White
Order code: 41-1448
MPN: 4058075601338
1+ £96.99
Price per unit Ex VAT
No Built-in LED 80-89 3000K 56mm 1200mm LED (monochrome) 36W Rectangular IP20 3000lm 3150g 1 300mm Ceiling Light White IP20 n.a 56mm
LEDVANCE 4058075601352 Planon™ Plus 1200X300mm 36W 4000K Cool White
LEDVANCE 4058075601352 Planon™ Plus 1200X300mm 36W 4000K Cool White
Order code: 41-1449
MPN: 4058075601352
1+ £95.99
Price per unit Ex VAT
No Built-in LED 80-89 4000K 56mm 1200mm LED (monochrome) 36W Rectangular IP20 2800lm 3150g 1 300mm Ceiling Light White IP20 n.a 56mm
LEDVANCE 4058075601277 Planon™ Plus 300X600mm 22W 4000K Cool White
LEDVANCE 4058075601277 Planon™ Plus 300X600mm 22W 4000K Cool White
Order code: 41-1450
MPN: 4058075601277
1+ £59.99
Price per unit Ex VAT
No Built-in LED 80-89 4000K 56mm 595mm LED (monochrome) 22W Rectangular I 3000lm 1950g 1 300mm Ceiling Light White IP20 n.a 56mm
LEDVANCE 4058075601314 Planon™ Plus 600X600mm 36W 4000K Cool White
LEDVANCE 4058075601314 Planon™ Plus 600X600mm 36W 4000K Cool White
Extended range
Order code: 41-1451
MPN: 4058075601314

Available to back orderBack order, lead time 3 weeks
1+ £73.94
Price per unit Ex VAT
595 x 595 x 56mm 595mm 36W Square I 1600lm 3420g 595mm Ceiling Light White IP20 n.a 56mm

Trustpilot