LEDVANCE 4058075601314 Planon™ Plus 600X600mm 36W 4000K Cool White

MPN
4058075601314
Brand
LEDVANCE
Order Code
41-1451
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £86.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Flat panel lamps for ceiling mounting. Ceiling light with advanced LED technology.Very homogeneous light. Quick and easy installation by one person. Application areas: Only for interior lighting. Decorative residential lighting. Ceilings.
Type Ceiling Light
Colour White
Power 36W
Voltage 230V
IP Rating IP20
Energy efficiency rating n.a
Colour Temperature 4000K
Colour Temperature Range 4000 K
Dimensions (L x W x H) 595 x 595 x 56 mm
Height 56mm
Length 595mm
Light bulb included Yes
Material Aluminium
Misc Attribute Square
Protection Class I
Total luminous flux 1600lm
Weight 3420g
Width 595mm

Reviews

Be the first to submit a review

Trustpilot