LEDVANCE 4058075601338 Planon™ Plus 1200X300mm 36W 3000K Warm White

MPN
4058075601338
Brand
LEDVANCE
Order Code
41-1448
Country of Origin
China
View Full Product Range (4)

Discontinued


Flat panel lamps with advanced LED technology for ceiling mounting. Application areas: Only for interior lighting, decorative interior lighting, ceilings.
Type Ceiling Light
Housing colour White
Dimmable No
IP Rating IP20
Energy efficiency rating n.a
Base Built-in LED
Colour rendering index CRI 80-89
Colour Temperature 3000K
Depth 56mm
Height/depth 56mm
Housing Material Aluminium
Lamp type LED (monochrome)
Length 1200mm
Light outlet bulb included
Max. system power 36W
Misc Attribute Rectangular
Nominal Voltage 230V
Protection class according to IEC 61140 IP20
Rated luminous flux according to IEC 62722-2- 1 3000lm
Suitable for number of light sources 1
Weight 3150g
Width 300mm

Trustpilot