LEDVANCE 4058075470699 Planon™ Frameless 1200X100mm 35W 3000K Warm White |
41-1442
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £89.43
Price per unit Ex VAT
|
63mm |
65mm |
|
1200mm |
35W |
Rectangular |
2500lm |
2170g |
100mm |
Ceiling Light |
White |
No |
IP20 |
n.a |
110° |
white |
white |
80-89 |
3000K |
LED (monochrome) |
LEDVANCE 4058075470576 Planon™ Frameless 1200X300mm 40W 3000K Warm White |
41-1443
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £156.40
Price per unit Ex VAT
|
62mm |
68.5mm |
|
1200mm |
40W |
Rectangular |
3000lm |
4100g |
300mm |
Ceiling Light |
White |
No |
IP20 |
n.a |
110° |
white |
white |
80-89 |
3000K |
LED (monochrome) |
LEDVANCE 4058075470675 Planon™ Frameless 300X300mm 19W 3000K Warm White |
41-1444
|
|
|
1+ £101.99
Price per unit Ex VAT
|
62mm |
68.5mm |
|
300mm |
19W |
Square |
1500lm |
1360g |
300mm |
Ceiling Light |
White |
No |
IP20 |
n.a |
110° |
white |
white |
80-89 |
3000K |
LED (monochrome) |
LEDVANCE 4058075470651 Planon™ Frameless 600X600mm 40W 3000K Warm White |
41-1445
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £102.99
Price per unit Ex VAT
|
62mm |
68.5mm |
|
596mm |
40W |
Square |
3000lm |
4390g |
596mm |
Ceiling Light |
White |
No |
IP20 |
n.a |
110° |
white |
white |
80-89 |
3000K |
LED (monochrome) |
LEDVANCE 4058075470712 Planon™ Frameless Round 300mm 19W 3000K Warm White |
41-1446
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £57.55
Price per unit Ex VAT
|
65mm |
65mm |
300mm |
|
19W |
Circular |
1600lm |
1340g |
|
Ceiling Light |
White |
No |
IP20 |
n.a |
110° |
white |
white |
80-89 |
3000K |
LED (monochrome) |
LEDVANCE 4058075470736 Planon™ Frameless Round 450mm 28W 3000K Warm White |
41-1447
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £91.80
Price per unit Ex VAT
|
65mm |
65mm |
450mm |
|
28W |
Circular |
2700lm |
2540g |
|
Ceiling Light |
White |
No |
IP20 |
n.a |
110° |
white |
white |
80-89 |
3000K |
LED (monochrome) |