LEDVANCE 4058075470712 Planon™ Frameless Round 300mm 19W 3000K Warm White

MPN
4058075470712
Brand
LEDVANCE
Order Code
41-1446
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £67.71 £57.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Frameless panel lamps for wall and ceiling mounting. Product features: Ceiling light with advanced LED technology. Available in square and rectangular shape. colour temperature 3000 K. Aluminum housing, frosted PMMA diffuser. Product advantages: Homogeneous light distribution. Easy and quick installation. Application areas: Indoor applications. Decorative residential lighting. Wall and ceiling mounting. Technical equipment: Complete mounting and connection accessories included. Driver included.
Type Ceiling Light
Housing colour White
Dimmable No
IP Rating IP20
Energy efficiency rating n.a
Beam angle 110°
Colour of light white
Colour of light adjustable white
Colour rendering index CRI 80-89
Colour Temperature 3000K
Depth 65mm
Diameter 300mm
Height/depth 65mm
Lamp type LED (monochrome)
Light outlet bulb included
Max. system power 19W
Misc Attribute Circular
Nominal Voltage [AC] 230V
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 1600lm
Suitable for number of light sources 1
Weight 1340g

Reviews

Be the first to submit a review

Trustpilot