LEDVANCE 4058075470576 Planon™ Frameless 1200X300mm 40W 3000K Warm White

MPN
4058075470576
Brand
LEDVANCE
Order Code
41-1443
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £184.00 £156.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Frameless panel lamps for wall and ceiling mounting. Product features: Ceiling light with advanced LED technology. Available in square and rectangular shape. colour temperature 3000 K. Aluminum housing, frosted PMMA diffuser. Product advantages: Homogeneous light distribution. Easy and quick installation. Application areas: Indoor applications. Decorative residential lighting. Wall and ceiling mounting. Technical equipment: Complete mounting and connection accessories included. Driver included.
Type Ceiling Light
Housing colour White
Dimmable No
IP Rating IP20
Energy efficiency rating n.a
Beam angle 110°
Colour of light white
Colour of light adjustable white
Colour rendering index CRI 80-89
Colour Temperature 3000K
Depth 62mm
Height/depth 68.5mm
Lamp type LED (monochrome)
Length 1200mm
Light outlet bulb included
Max. system power 40W
Misc Attribute Rectangular
Nominal Voltage [AC] 230V
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 3000lm
Suitable for number of light sources 1
Weight 4100g
Width 300mm

Reviews

Be the first to submit a review

Trustpilot