LEDVANCE 605909 Orbis IP44 300mm 15.5W Warm White

LEDVANCE Brand: LEDVANCE
LED ceiling light with sensor protected against splashing water. Ceiling light with advanced LED technology and circular light emission. Adjustable daylight and infrared motion sensor. The lamp is suitable for bathrooms and covered outdoor areas.
Description Image Product Buy Pricing (Ex VAT) Diameter Dimensions (Ø x H) Height/depth Max. system power Weight Type Housing colour Dimmable IP Rating Energy efficiency rating Colour of light adjustable Colour rendering index CRI Colour Temperature Degree of protection (IP), rear side Degree of protection (NEMA) Depth Lamp type Light outlet Misc Attribute Nominal Voltage
LEDVANCE 4058075651814 Orbis IP44 300mm 15.5W Warm White
LEDVANCE 4058075651814 Orbis IP44 300mm 15.5W Warm White
Extended range
Order code: 41-1430
MPN: 4058075651814

Available to back orderBack order, lead time 3 weeks
1+ £29.74
10+ £28.54
50+ £28.39
Price per unit Ex VAT
300mm 300 x 83mm 83mm 15.5W 440g Ceiling Light Warm white No IP44 n.a white 80-89 3000K IP44 IP44 83mm LED (monochrome) bulb included Circular 230V
LEDVANCE 4058075651852 Orbis IP44 400mm 25W Warm White
LEDVANCE 4058075651852 Orbis IP44 400mm 25W Warm White
Extended range
Order code: 41-1431
MPN: 4058075651852

Available to back orderBack order, lead time 3 weeks
1+ £56.10
Price per unit Ex VAT
400mm 400 x 88mm 88mm 25W 695g Ceiling Light Warm white No IP44 n.a white 80-89 3000K IP44 IP44 83mm LED (monochrome) bulb included Circular 230V

Trustpilot