LEDVANCE 4058075651814 Orbis IP44 300mm 15.5W Warm White

MPN
4058075651814
Brand
LEDVANCE
Order Code
41-1430
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £34.99 £29.74
10+ £28.54
50+ £28.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

LED ceiling light with sensor protected against splashing water. Ceiling light with advanced LED technology and circular light emission. Adjustable daylight and infrared motion sensor. The lamp is suitable for bathrooms and covered outdoor areas.
Type Ceiling Light
Housing colour Warm white
Dimmable No
IP Rating IP44
Energy efficiency rating n.a
Colour of light adjustable white
Colour rendering index CRI 80-89
Colour Temperature 3000K
Degree of protection (IP), rear side IP44
Degree of protection (NEMA) IP44
Depth 83mm
Diameter 300mm
Dimensions (Ø x H) 300 x 83mm
Height/depth 83mm
Lamp type LED (monochrome)
Light outlet bulb included
Max. system power 15.5W
Misc Attribute Circular
Nominal Voltage 230V
Protection class according to IEC 61140 IP44
Suitable for number of light sources 1
Weight 440g

Reviews

Be the first to submit a review

Trustpilot