Christmas Opening Hours and Delivery Dates here

LEDVANCE 4058075651852 Orbis IP44 400mm 25W Warm White

Order Code:

41-1431

Brand: LEDVANCE MPN: 4058075651852

Discontinued


LED ceiling light with sensor protected against splashing water. Ceiling light with advanced LED technology and circular light emission. Adjustable daylight and infrared motion sensor. The lamp is suitable for bathrooms and covered outdoor areas.
Type Ceiling Light
Colour Warm white
Dimmable No
Power 25W
Voltage 230V
(Ø) 400mm
Bulb Type LED (monochrome)
Colour Rendering Index 80-89
Colour temperature (Kelvin) 3000K
Depth 83mm
Dimensions (Ø x H) 400 mm x 88 mm
Energy efficiency rating n.rel.
Height 88mm
Light bulb included Yes
Luminous Flux 1800lm
Misc Attribute Circular
Number of bulbs 1
Protection Class IP44
Total luminous flux 1800lm

You may also like


Trustpilot