LEDVANCE 4058075651715 Orbis Cct / Dim Remote-Cct 310mm 14W Tunable White

MPN
4058075651715
Brand
LEDVANCE
Order Code
41-1428
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £42.10
10+ £39.48
50+ £38.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

LED light with white light change function. Ceiling light with advanced LED technology and circular light emission. Easy and quick installation. Decorative interior lighting.
Type Ceiling Light
Housing colour White
Dimmable Yes
IP Rating IP20, IK03
Energy efficiency rating n.a
Colour rendering index CRI 80-89
Depth 80mm
Diameter 310mm
Dimensions (Ø x H) 310 x 85mm
Height/depth 85mm
Lamp type LED (monochrome)
Light outlet bulb included
Max. system power 17W
Misc Attribute Circular
Nominal Voltage [AC] 230V
Protection class according to IEC 61140 IP20
Suitable for number of light sources 1
Weight 550g

Reviews

Be the first to submit a review

Trustpilot