LEDVANCE 605903 Nightlux Ceiling Silver Cool White

LEDVANCE Brand: LEDVANCE
Description Image Product Buy Pricing (Ex VAT) Housing colour Light features Type Dimmable IP Rating Energy efficiency rating Adjustable on-time (max.) Base Beam angle Colour rendering index CRI Colour Temperature Coverage max. (width) Depth Diameter Dimensions (Ø x H) Height/depth Housing Material Lamp type Light outlet Max. system power
LEDVANCE 4058075270855 Nightlux Ceiling Silver Cool White
LEDVANCE 4058075270855 Nightlux Ceiling Silver Cool White
Order code: 41-1416
MPN: 4058075270855
1+ £12.99
Price per unit Ex VAT
Silver Incl. dimmerl Night Light No IP20 n.a 20s Built-in LED 120° 80-89 4000K 5m 47mm 8.6cm 8.6 x 4.7cm 4.7cm Plastic LED (monochrome) bulb included 1.7W
LEDVANCE 4058075270886 Nightlux Ceiling WH Cool White
LEDVANCE 4058075270886 Nightlux Ceiling WH Cool White
Extended range
Order code: 41-1417
MPN: 4058075270886

Available to back orderBack order, lead time 3 weeks
1+ £13.53
Price per unit Ex VAT
White Night Light No IP20 n.a 20s Built-in LED 120° 80-89 4000K 5m 47mm 8.6cm 8.6 x 4.7cm 4.7cm Plastic LED (monochrome) bulb included 1.7W

Trustpilot