Christmas Opening Hours and Delivery Dates here

LEDVANCE 4058075270855 Nightlux Ceiling Silver Cool White

Order Code:

41-1416

Brand: LEDVANCE MPN: 4058075270855

Discontinued


LEDVANCE Nightlux Ceiling Light. With its sleek silver design and cool white illumination, this ceiling light not only enhances your decor but also boosts your mood with its bright and energizing glow. Perfect for hallways, bedrooms, or living rooms, the Nightlux provides an ideal blend of style and functionality
Type Night Light
Colour Silver
Dimmable No
Power 1.7W
Voltage 4.5V
(Ø) 8.6cm
Adjustable on-time (max.) 20s
Base Built-in LED
Bulb Type LED (monochrome)
Colour Rendering Index 80-89
Colour temperature (Kelvin) 4000K
Coverage max. (width) 5m
Depth 47mm
Dimensions (Ø x H) 8.6 cm x 4.7 cm
Energy efficiency rating n.rel.
Height 4.7cm
IP Rating IP20
Light bulb included Yes
Light features Incl. dimmer
Luminous Flux 105lm
Material Plastic
Misc Attribute Circular
Number of bulbs 1
PIR detection angle (horizontal) 120°
Power supply (LOV) battery-powered
Protection Class IP20
Radiation angle 120°
Rating per bulb 1.7W
Total luminous flux 105lm

You may also like


Trustpilot