LEDVANCE 4058075270886 Nightlux Ceiling WH Cool White

MPN
4058075270886
Brand
LEDVANCE
Order Code
41-1417
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Housing colour:

    Silver White
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

LEDVANCE Nightlux Ceiling Light. Designed for modern living, this ceiling fixture offers a cool white glow that enhances your space while providing energy-efficient illumination. Its sleek, minimalist design seamlessly integrates with any décor, making it perfect for bedrooms, hallways, or living areas.
Type Night Light
Housing colour White
Dimmable No
IP Rating IP20
Energy efficiency rating n.a
Adjustable on-time (max.) 20s
Base Built-in LED
Beam angle 120°
Colour rendering index CRI 80-89
Colour Temperature 4000K
Coverage max. (width) 5m
Depth 47mm
Diameter 8.6cm
Dimensions (Ø x H) 8.6 x 4.7cm
Height/depth 4.7cm
Housing Material Plastic
Lamp type LED (monochrome)
Light outlet bulb included
Max. system power 1.7W
Misc Attribute Circular
Nominal Voltage 4.5V
PIR detection angle (horizontal) 120°
Power supply (LOV) battery-powered
Protection class according to IEC 61140 IP20
Rating per bulb 1.7W
Suitable for number of light sources 1
Weight 0.140000kg

Reviews

Be the first to submit a review

Trustpilot