LEDVANCE 605884 LinearLED Flat Sensor 12W 3000K Warm White

LEDVANCE Brand: LEDVANCE
Description Image Product Buy Pricing (Ex VAT) Colour Dimmable Voltage Base Colour Rendering Index Colour Temperature Height Dimensions Luminous Flux Material Light features Misc Attribute Protection Class Number of bulbs Power supply (LOV) Total luminous flux Radiation Angle Width Type Power
LEDVANCE 4058075264410 LinearLED Flat Sensor 12W 3000K Warm White
LEDVANCE 4058075264410 LinearLED Flat Sensor 12W 3000K Warm White
Extended range
Order code: 41-1392
MPN: 4058075264410

Available to back orderBack order, lead time 3 weeks
1+ £30.31
Price per unit Ex VAT
Warm white No 80-89 3000K 19mm 760lm Aluminium IP20 760lm Cabinet Light 12W
LEDVANCE 4058075264618 LinearLED Flat Sensor 12W 4000K Cool White
LEDVANCE 4058075264618 LinearLED Flat Sensor 12W 4000K Cool White
Extended range
Order code: 41-1393
MPN: 4058075264618

Available to back orderBack order, lead time 3 weeks
1+ £42.00
Price per unit Ex VAT
Aluminium (matt) 230V Built-in LED 4000K 2cm (L x W x H) 52.7 x 6 x 2 cm 840lm Expandable Rectangular II 1 mains-powered 840lm 100° 6cm Cabinet Light 12W

Trustpilot