LEDVANCE 4058075264410 LinearLED Flat Sensor 12W 3000K Warm White

MPN
4058075264410
Brand
LEDVANCE
Order Code
41-1392
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £30.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

LEDVANCE 4058075264410 LinearLED Flat Sensor 12W 3000K Warm White! Enhance your home or office with this sleek, energy-efficient lighting solution designed to deliver a cozy, warm white glow at 3000K.
Type Cabinet Light
Colour Warm white
Dimmable No
Power 12W
IP Rating IP20
Energy efficiency rating n.a
Bulb Type LED (monochrome)
Colour Rendering Index 80-89
Colour Temperature 3000K
Depth 19mm
Height 19mm
Length 52.7cm
Light bulb included Yes
Luminous Flux 760lm
Material Aluminium
Protection Class IP20
Rating per bulb 12W
Total luminous flux 760lm
Weight 0.430000kg

Reviews

Be the first to submit a review

Trustpilot