LEDVANCE 4058075264618 LinearLED Flat Sensor 12W 4000K Cool White

MPN
4058075264618
Brand
LEDVANCE
Order Code
41-1393
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £42.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

This LED down light is equipped with up to 43 lights (ECO-Version) or 18 lights (Sensor Version) can be connected.
Type Cabinet Light
Colour Aluminium (matt)
Power 12W
Voltage 230V
IP Rating IP20
Energy efficiency rating n.a
Base Built-in LED
Bulb Type LED (monochrome)
Colour Temperature 4000K
Depth 19mm
Dimensions (L x W x H) 52.7 x 6 x 2 cm
Height 2cm
Length 52.7cm
Light bulb included Yes
Light features Expandable
Luminous Flux 840lm
Misc Attribute Rectangular
Number of bulbs 1
Power supply (LOV) mains-powered
Protection Class II
Radiation Angle 100°
Rating per bulb 12W
Total luminous flux 840lm
Weight 0.430000kg
Width 6cm

Reviews

Be the first to submit a review

Trustpilot