LEDVANCE 605883 LinearLED Flat Eco 6W 3000K Warm White

LEDVANCE Brand: LEDVANCE
Flat chassis lamp for installation . Product advantages: Daisy chain up to 43 lights (ECO version) or 18 lights (Sensor version). Various accessories included: Cables and EU plugs. Areas of application: Shelf lighting.
Description Image Product Buy Pricing (Ex VAT) Colour Power Voltage Colour Temperature Dimensions Height Energy Consumption Length Luminous Flux Rating per bulb Total luminous flux Misc Attribute Protection Class Number of bulbs Weight Radiation Angle Width Type Dimmable IP Rating
LEDVANCE 4058075264144 LinearLED Flat Eco 6W 3000K Warm White
LEDVANCE 4058075264144 LinearLED Flat Eco 6W 3000K Warm White
Extended range
Order code: 41-1390
MPN: 4058075264144

Available to back orderBack order, lead time 3 weeks
1+ £22.23
Price per unit Ex VAT
White 6W 230 3000K (L x W x H) 370.0 x 22.0 x 67.0 mm 67.0mm 6 kWh/1000h 370.0mm 300lm Planar II 6 625.0g 120° 22.0mm Cabinet Light No IP20
LEDVANCE 4058075264328 LinearLED Flat Eco 6W 4000K Cool White
LEDVANCE 4058075264328 LinearLED Flat Eco 6W 4000K Cool White
Extended range
Order code: 41-1391
MPN: 4058075264328

Available to back orderBack order, lead time 3 weeks
1+ £24.96
Price per unit Ex VAT
Neutral white 5W 4000K 22mm 37cm 320lm 5W 320lm IP20 0.330000kg Cabinet Light No IP20


Trustpilot