LEDVANCE 4058075264144 LinearLED Flat Eco 6W 3000K Warm White

MPN
4058075264144
Brand
LEDVANCE
Order Code
41-1390
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £18.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Flat chassis lamp for installation . Product advantages: Daisy chain up to 43 lights (ECO version) or 18 lights (Sensor version). Various accessories included: Cables and EU plugs. Areas of application: Shelf lighting.
Type Cabinet Light
Housing colour White
Dimmable No
Voltage 230
IP Rating IP20
Energy efficiency rating n.a
Beam angle 120°
Colour rendering index CRI 80-89
Colour Temperature 3000K
Depth 22mm
Dimensions (L x W x H) 370.0 x 22.0 x 67.0mm
Energy Consumption 6 kWh/1000h
Height/depth 67.0mm
Housing Material Aluminium
Lamp type LED (monochrome)
Length 370.0mm
Light outlet bulb included
Max. system power 6W
Misc Attribute Planar
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 300lm
Suitable for number of light sources 6
Weight 625.0g
Width 22.0mm

Reviews

Be the first to submit a review

Trustpilot