LEDVANCE 4058075264328 LinearLED Flat Eco 6W 4000K Cool White

MPN
4058075264328
Brand
LEDVANCE
Order Code
41-1391
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £24.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

LEDVANCE 4058075264328 LinearLED Flat Eco 6W. This sleek and modern lighting solution features a brilliant 4000K cool white light that enhances clarity and brightness in any space.
Type Cabinet Light
Colour Neutral white
Dimmable No
Power 5W
IP Rating IP20
Energy efficiency rating n.a
Bulb Type LED (monochrome)
Colour Rendering Index 80-89
Colour Temperature 4000K
Depth 22mm
Height 22mm
Length 37cm
Light bulb included Yes
Luminous Flux 320lm
Material Aluminium
Protection Class IP20
Rating per bulb 5W
Total luminous flux 320lm
Weight 0.330000kg

Reviews

Be the first to submit a review

Trustpilot