LEDVANCE 605881 Linear LED Turn 357mm Warm White

LEDVANCE Brand: LEDVANCE
Description Image Product Buy Pricing (Ex VAT) Housing colour Voltage Base Dimensions (L x W x H) Height/depth Energy Consumption Length Max. system power Misc Attribute Nominal Voltage Power supply (LOV) Rated luminous flux according to IEC 62722-2- 1 Rating per bulb Weight Width With mounting material Type IP Rating Energy efficiency rating Colour rendering index CRI
LEDVANCE 4058075268388 Linear LED Turn 357mm Warm White
LEDVANCE 4058075268388 Linear LED Turn 357mm Warm White
Extended range
Order code: 41-1387
MPN: 4058075268388

Available to back orderBack order, lead time 3 weeks
1+ £18.90
Price per unit Ex VAT
Silver Built-in LED 35.7 x 6 x 2.4cm 2.4cm 35.7cm 6W Rectangular 230V mains-powered 6W 318g 6cm Cabinet Light IP20 n.a 80-89
LEDVANCE 4058075227972 Linear LED Turn 557mm Warm White
LEDVANCE 4058075227972 Linear LED Turn 557mm Warm White
Order code: 41-1388
MPN: 4058075227972
1+ £25.99
Price per unit Ex VAT
White 230 557.0 x 24.0 x 60.0mm 60.0mm 10 kWh/1000h 557.0mm 10W Planar 600lm 419.0g 24.0mm aluminum Cabinet Light IP20 n.a 80-89

Trustpilot