LEDVANCE 4058075227972 Linear LED Turn 557mm Warm White

Order Code:

41-1388

Brand: LEDVANCE MPN: 4058075227972

Discontinued


Cabinet light with tilt function. Product characteristics: Housing material: Aluminum. Product advantages: Easy and fast connection thanks to simple plug-in system. Very homogeneous light. Daisy chain up to 10 lights. Areas of application: Shelf lighting. For interior lighting only. Technical equipment: Complete mounting and connection accessories included.
Type Cabinet Light
Colour White
Power 10W
Voltage 230
Bulb Type LED (monochrome)
Colour Rendering Index 80-89
Colour temperature 3000K
Depth 24mm
Dimensions (L x W x H) 557.0 x 24.0 x 60.0 mm
Energy consumption 10 kWh/1000h
Energy efficiency rating n.rel.
Height 60.0mm
IP Rating IP20
Length 557.0mm
Light bulb included Yes
Luminous Flux 600lm
Material Aluminium
Misc Attribute Planar
Number of bulbs 1
Protection Class II
Width 24.0mm

Trustpilot