LEDVANCE 4058075268388 Linear LED Turn 357mm Warm White

MPN
4058075268388
Brand
LEDVANCE
Order Code
41-1387
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £22.23 £18.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

LEDVANCE Linear LED Turn light. Measuring 357mm, this sleek and stylish LED fixture emits a soothing warm white glow, perfect for enhancing the ambiance of your home or workspace. With energy-efficient technology, enjoy reduced electricity bills without compromising on brightness or quality. Its easy installation and versatile design make it a perfect fit for kitchens, hallways, or living areas
Type Cabinet Light
Housing colour Silver
IP Rating IP20
Energy efficiency rating n.a
Base Built-in LED
Colour rendering index CRI 80-89
Colour Temperature 3000K
Depth 24mm
Dimensions (L x W x H) 35.7 x 6 x 2.4cm
Height/depth 2.4cm
Housing Material Aluminium
Lamp type LED (monochrome)
Length 35.7cm
Light outlet bulb included
Max. system power 6W
Misc Attribute Rectangular
Nominal Voltage 230V
Power supply (LOV) mains-powered
Protection class according to IEC 61140 II
Rating per bulb 6W
Suitable for number of light sources 1
Weight 318g
Width 6cm

Reviews

Be the first to submit a review

Trustpilot