LEDVANCE 605877 Linear LED Mobile USB 200 Cool White

LEDVANCE Brand: LEDVANCE
Description Image Product Buy Pricing (Ex VAT) Dimensions (L x W x H) Length Max. system power Power supply (LOV) Rating per bulb Weight Type Housing colour Dimmable IP Rating Energy efficiency rating Base Colour rendering index CRI Colour Temperature Depth Height/depth Housing Material Lamp type Light outlet Misc Attribute
LEDVANCE 4058075260436 Linear LED Mobile USB 200 Cool White
LEDVANCE 4058075260436 Linear LED Mobile USB 200 Cool White
Extended range
Order code: 41-1381
MPN: 4058075260436

Available to back orderBack order, lead time 3 weeks
1+ £17.52
Price per unit Ex VAT
20 x 5 x 2.2cm 20cm 1W 1W 0.210000kg Cabinet Light Silver No IP20 n.a Built-in LED 80-89 4000K 22mm 2.2cm Aluminium LED (monochrome) bulb included Rectangular
LEDVANCE 4058075260467 Linear LED Mobile USB 300 Cool White
LEDVANCE 4058075260467 Linear LED Mobile USB 300 Cool White
Extended range
Order code: 41-1382
MPN: 4058075260467

Available to back orderBack order, lead time 3 weeks
1+ £18.96
Price per unit Ex VAT
30 x 5 x 2.2cm 30cm 1.5W rechargeable 1.5W 0.290000kg Cabinet Light Silver No IP20 n.a Built-in LED 80-89 4000K 22mm 2.2cm Aluminium LED (monochrome) bulb included Rectangular

Trustpilot