LEDVANCE 4058075260436 Linear LED Mobile USB 200 Cool White

Order Code:

41-1381

Brand: LEDVANCE MPN: 4058075260436

Discontinued


LEDVANCE 4058075260436 Linear LED Mobile USB 200 Cool White light. Designed for versatility and ease of use, this sleek, energy-efficient LED light is perfect for home, office, or on-the-go! Simply connect it to any USB power source to enjoy a bright, cool white glow that enhances productivity and ambiance. With a compact design and lightweight construction, you can easily carry it wherever you need extra lighting
Type Cabinet Light
Colour Silver
Dimmable No
Power 1W
Voltage 4.2V
Base Built-in LED
Bulb Type LED (monochrome)
Colour Rendering Index 80-89
Colour temperature (Kelvin) 4000K
Depth 22mm
Dimensions (L x W x H) 20 x 5 x 2.2 cm
Energy efficiency rating n.rel.
Height 2.2cm
IP Rating IP20
Length 20cm
Light bulb included Yes
Luminous Flux 69lm
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 1
Protection Class III
Rating per bulb 1W
Total luminous flux 69lm
Width 5cm

You may also like


Trustpilot