LEDVANCE 4058075260467 Linear LED Mobile USB 300 Cool White

Order Code:

41-1382

Brand: LEDVANCE MPN: 4058075260467

Discontinued


LEDVANCE Linear Mobile USB light. Perfect for any room, this stylish linear LED light offers a stunning 300 Lumens of bright, cool white illumination that enhances your workspace, living room, or any nook that needs brightening up. With a convenient USB power source, you can easily use it at home, in your car, or even on-the-go—ideal for camping trips or emergency lighting.
Type Cabinet Light
Colour Silver
Dimmable No
Power 1.5W
Voltage 4.2V
Base Built-in LED
Bulb Type LED (monochrome)
Colour Rendering Index 80-89
Colour temperature 4000K
Depth 22mm
Dimensions (L x W x H) 30 x 5 x 2.2 cm
Energy efficiency rating n.rel.
Height 2.2cm
IP Rating IP20
Length 30cm
Light bulb included Yes
Luminous Flux 98lm
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 1
Power supply (LOV) rechargeable
Protection Class III
Rating per bulb 1.5W
Total luminous flux 98lm
Width 5cm

You may also like


Trustpilot