LEDVANCE 605871 Linear LED Mobile Battery 200 Cool White

LEDVANCE Brand: LEDVANCE
Description Image Product Buy Pricing (Ex VAT) Dimensions (L x W x H) Length Max. system power Rating per bulb Rack size Weight Type Housing colour Dimmable IP Rating Energy efficiency rating Base Colour rendering index CRI Colour Temperature Depth Height/depth Housing Material Lamp type Light outlet Misc Attribute
LEDVANCE 4058075226838 Linear LED Mobile Battery 200 Cool White
LEDVANCE 4058075226838 Linear LED Mobile Battery 200 Cool White
Order code: 41-1348
MPN: 4058075226838
1+ £14.99
Price per unit Ex VAT
21.4 x 4.8 x 1.8cm 21.4cm 1.9W 1.9W 0.250000kg Ceiling Light White No IP20 n.a Built-in LED 80-89 4000K 18mm 1.8cm Aluminium LED (monochrome) bulb included Rectangular
LEDVANCE 4058075226883 Linear LED Mobile Battery 300 Cool White
LEDVANCE 4058075226883 Linear LED Mobile Battery 300 Cool White
Extended range
Order code: 41-1349
MPN: 4058075226883

Available to back orderBack order, lead time 3 weeks
1+ £37.34
Price per unit Ex VAT
31.4 x 4.8 x 1.8cm 31.4cm 2.9W 483 mm (19")mm 0.370000kg Ceiling Light White No IP20 n.a Built-in LED 80-89 4000K 18mm 1.8cm Aluminium LED (monochrome) bulb included Rectangular

Trustpilot