LEDVANCE 4058075226883 Linear LED Mobile Battery 300 Cool White

MPN
4058075226883
Brand
LEDVANCE
Order Code
41-1349
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £37.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

LEDVANCE Linear LED Mobile Battery Light! Designed for maximum convenience, this portable 300-lumen lighting solution features a sleek, modern design that emits a cool white glow, perfect for indoor or outdoor use. Ideal for emergencies, camping trips, or simply illuminating dark corners, its efficient battery operation ensures up to hours of reliable light without the need for an outlet.
Type Ceiling Light
Housing colour White
Dimmable No
IP Rating IP20
Energy efficiency rating n.a
Base Built-in LED
Colour rendering index CRI 80-89
Colour Temperature 4000K
Depth 18mm
Dimensions (L x W x H) 31.4 x 4.8 x 1.8cm
Height/depth 1.8cm
Housing Material Aluminium
Lamp type LED (monochrome)
Length 31.4cm
Light outlet bulb included
Max. system power 2.9W
Misc Attribute Rectangular
Nominal Voltage 6V
Power supply (LOV) battery-powered
Protection class according to IEC 61140 II
Rack size 483 mm (19")mm
Suitable for number of light sources 1
Weight 0.370000kg
Width 4.8cm

Reviews

Be the first to submit a review

Trustpilot