Christmas Opening Hours and Delivery Dates here

LEDVANCE 4058075226838 Linear LED Mobile Battery 200 Cool White

Order Code:

41-1348

Brand: LEDVANCE MPN: 4058075226838

Discontinued


LEDVANCE 4058075226838 Linear LED Mobile Battery 200 in a sleek cool white hue. Perfect for both indoor and outdoor use, this portable lighting solution combines modern design with exceptional functionality. With a powerful battery life, it provides reliable brightness wherever you need it – be it for camping, emergencies, or enhancing your home ambiance.
Type Ceiling Light
Colour White
Dimmable No
Power 1.9W
Voltage 6V
Base Built-in LED
Bulb Type LED (monochrome)
Colour Rendering Index 80-89
Colour temperature (Kelvin) 4000K
Depth 18mm
Dimensions (L x W x H) 21.4 x 4.8 x 1.8 cm
Energy efficiency rating n.rel.
Height 1.8cm
IP Rating IP20
Length 21.4cm
Light bulb included Yes
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 1
Power supply (LOV) battery-powered
Protection Class II
Rating per bulb 1.9W
Width 4.8cm

Trustpilot