LEDVANCE 605859 LED Spot Surface Round GU10 Blk

LEDVANCE Brand: LEDVANCE
Surface-mounted lights with GU10 socket. Suitable for lamps with GU10 base. Case material: metal. Structure spot. Product benefits: Elegant design. Adjustable light heads. Areas of application: Corridors. Entrance. Living room. Bedroom. Kitchens. Offices. Complete mounting and connection accessories included.
Description Image Product Buy Pricing (Ex VAT) Housing colour Colour rendering index CRI Diameter Dimensions (Ø x H) Dimensions (L x W x H) Length Misc Attribute Nominal Voltage Protection class according to IEC 61140 Weight Width Type Dimmable IP Rating Energy efficiency rating Base Depth Height/depth Housing Material Lamp type
LEDVANCE 4058075758629 LED Spot Surface Round GU10 Blk
LEDVANCE 4058075758629 LED Spot Surface Round GU10 Blk
Extended range
Order code: 41-1232
MPN: 4058075758629

Available to back orderBack order, lead time 3 weeks
1+ £22.95
Price per unit Ex VAT
Black 80mm 80 x 95mm Circular 230V II 235g Ceiling Light No IP20 n.a GU10 95mm 95mm Aluminium LED (monochrome)
LEDVANCE 4058075758667 LED Spot Surface Round GU10 WH
LEDVANCE 4058075758667 LED Spot Surface Round GU10 WH
Extended range
Order code: 41-1233
MPN: 4058075758667

Available to back orderBack order, lead time 3 weeks
1+ £12.03
10+ £11.33
Price per unit Ex VAT
White 80mm 80 x 95mm Circular 230V II 235g Ceiling Light No IP20 n.a GU10 95mm 95mm Aluminium LED (monochrome)
LEDVANCE 4058075758681 LED Spot Surface Square GU10 Blk
LEDVANCE 4058075758681 LED Spot Surface Square GU10 Blk
Extended range
Order code: 41-1234
MPN: 4058075758681

Available to back orderBack order, lead time 3 weeks
1+ £12.22
10+ £11.50
Price per unit Ex VAT
Black 80 Ra 80 x 80 x 95mm 80mm Cube IP20 300g 80mm Ceiling Light No IP20 n.a GU10 95mm 95mm Aluminium LED (monochrome)
LEDVANCE 4058075758704 LED Spot Surface Square GU10 WH
LEDVANCE 4058075758704 LED Spot Surface Square GU10 WH
Extended range
Order code: 41-1236
MPN: 4058075758704

Available to back orderBack order, lead time 3 weeks
1+ £12.03
Price per unit Ex VAT
White 80 Ra 80 x 80 x 95mm 80mm Cube IP20 300g 80mm Ceiling Light No IP20 n.a GU10 95mm 95mm Aluminium LED (monochrome)

Trustpilot