LEDVANCE 4058075758629 LED Spot Surface Round GU10 Blk

MPN
4058075758629
Brand
LEDVANCE
Order Code
41-1232
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £27.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Surface-mounted lights with GU10 socket. Suitable for lamps with GU10 base. Case material: metal. Structure spot. Product benefits: Elegant design. Adjustable light heads. Areas of application: Corridors. Entrance. Living room. Bedroom. Kitchens. Offices. Complete mounting and connection accessories included.
Type Ceiling Light
Colour Black
Dimmable No
Voltage 230V
IP Rating IP20
Energy efficiency rating n.a
Base GU10
Bulb Type LED (monochrome)
Depth 95mm
Diameter 80mm
Dimensions (Ø x H) 80 mm x 95 mm
Height 95mm
Light bulb included No
Material Aluminium
Misc Attribute Circular
Number of bulbs 1
Protection Class II
Weight 235g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot