LEDVANCE 4058075758704 LED Spot Surface Square GU10 WH

MPN
4058075758704
Brand
LEDVANCE
Order Code
41-1236
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £14.15 £12.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Surface-mounted lights with GU10 socket. Suitable for lamps with GU10 base. Case material: metal. Structure spot. Elegant design Adjustable light heads. Hallways. Entrance. Living room. Bedroom. Kitchens. Offices. Complete mounting and connection accessories included.
Type Ceiling Light
Housing colour White
Dimmable No
IP Rating IP20
Energy efficiency rating n.a
Base GU10
Colour rendering index CRI 80 Ra
Depth 95mm
Dimensions (L x W x H) 80 x 80 x 95mm
Height/depth 95mm
Housing Material Aluminium
Lamp type LED (monochrome)
Length 80mm
Light outlet bulb included
Misc Attribute Cube
Protection class according to IEC 61140 IP20
Suitable for number of light sources 1
Weight 300g
Width 80mm

Reviews

Be the first to submit a review

Trustpilot