LEDVANCE 605854 LED Spot G9 G9 3 X 1.9W 2700K Warm White

LEDVANCE Brand: LEDVANCE
Ceiling mounted light with flexible G9 spotlights. Product features: The family of luminaires comprises five variants with up to 6 spot light heads. Housing surface made of brushed nickel. Frosted glass diffuser. Adjustable head. Product benefits: Energy savings of up to 90% compared to halogen spotlights. Timeless design Versatile adjustable thanks to replaceable LED lamps. Easy to Set Up Application areas: Indoor applications. Corridors, entrance areas, stairwells, living room, cellar. Kitchens, working areas. Ceiling and wall mounting. Technical equipment: Equipped with OSRAM LED lamp EAN 4058075432307. Complete mounting and connection accessories included.
Description Image Product Buy Pricing (Ex VAT) Circuits Depth Height/depth Length Max. system power Rated luminous flux according to IEC 62722-2- 1 Suitable for number of light sources Weight Type Housing colour Dimmable IP Rating Energy efficiency rating Base Colour of light adjustable Colour rendering index CRI Colour Temperature Housing Material Lamp type Light outlet
LEDVANCE 4058075540668 LED Spot G9 G9 3 X 1.9W 2700K Warm White
LEDVANCE 4058075540668 LED Spot G9 G9 3 X 1.9W 2700K Warm White
Extended range
Order code: 41-1219
MPN: 4058075540668

Available to back orderBack order, lead time 3 weeks
1+ £39.99
Price per unit Ex VAT
165mm 165mm 486mm 5.7W 600lm 3 575g Ceiling Light Silver No IP20 n.a G9 white 80-89 2700K Aluminium LED (monochrome) bulb included
LEDVANCE 4058075540682 LED Spot G9 G9 4 X 1.9W 2700K Warm White
LEDVANCE 4058075540682 LED Spot G9 G9 4 X 1.9W 2700K Warm White
Extended range
Order code: 41-1221
MPN: 4058075540682

Available to back orderBack order, lead time 3 weeks
1+ £52.99
Price per unit Ex VAT
15000 165mm 165mm 646mm 7.6W 800lm 4 730g Ceiling Light Silver No IP20 n.a G9 white 80-89 2700K Aluminium LED (monochrome) bulb included
LEDVANCE 4058075540705 LED Spot G9 G9 6 X 1.9W 2700K Warm White
LEDVANCE 4058075540705 LED Spot G9 G9 6 X 1.9W 2700K Warm White
Extended range
Order code: 41-1223
MPN: 4058075540705

Available to back orderBack order, lead time 3 weeks
1+ £78.99
Price per unit Ex VAT
15000 182mm 182mm 11.4W 1200lm 6 1200g Ceiling Light Silver No IP20 n.a G9 white 80-89 2700K Aluminium LED (monochrome) bulb included

Trustpilot