Christmas Opening Hours and Delivery Dates here

LEDVANCE 4058075540705 LED Spot G9 G9 6 X 1.9W 2700K Warm White

Order Code:

41-1223

Brand: LEDVANCE MPN: 4058075540705

Discontinued


Ceiling mounted light with flexible G9 spotlights. Product features: The family of luminaires comprises five variants with up to 6 spot light heads. Housing surface made of brushed nickel. Frosted glass diffuser. Adjustable head. Product benefits: Energy savings of up to 90% compared to halogen spotlights. Timeless design Versatile adjustable thanks to replaceable LED lamps. Easy to Set Up Application areas: Indoor applications. Corridors, entrance areas, stairwells, living room, cellar. Kitchens, working areas. Ceiling and wall mounting. Technical equipment: Equipped with OSRAM LED lamp EAN 4058075432307. Complete mounting and connection accessories included.
Type Ceiling Light
Colour Silver
Dimmable No
Power 11.4W
Voltage 230V
Base G9
Bulb Type LED (monochrome)
Circuits 15000
Colour Rendering Index 80-89
Colour temperature (Kelvin) 2700K
Depth 182mm
Energy efficiency rating n.rel.
Height 182mm
IP Rating IP20
Light bulb included Yes
Material Aluminium
Number of bulbs 6
Protection Class I
Rating per bulb 1.9W
Swivel range (max.) 300°
Total luminous flux 1200lm

Trustpilot