LEDVANCE 4058075540668 LED Spot G9 G9 3 X 1.9W 2700K Warm White

MPN
4058075540668
Brand
LEDVANCE
Order Code
41-1219
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £39.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Ceiling mounted light with flexible G9 spotlights. Product features: The family of luminaires comprises five variants with up to 6 spot light heads. Housing surface made of brushed nickel. Frosted glass diffuser. Adjustable head. Product benefits: Energy savings of up to 90% compared to halogen spotlights. Timeless design Versatile adjustable thanks to replaceable LED lamps. Easy to Set Up Application areas: Indoor applications. Corridors, entrance areas, stairwells, living room, cellar. Kitchens, working areas. Ceiling and wall mounting. Technical equipment: Equipped with OSRAM LED lamp EAN 4058075432307. Complete mounting and connection accessories included.
Type Ceiling Light
Housing colour Silver
Dimmable No
IP Rating IP20
Energy efficiency rating n.a
Base G9
Colour of light adjustable white
Colour rendering index CRI 80-89
Colour Temperature 2700K
Depth 165mm
Height/depth 165mm
Housing Material Aluminium
Lamp type LED (monochrome)
Length 486mm
Light outlet bulb included
Max. system power 5.7W
Nominal Voltage 230V
Protection class according to IEC 61140 I
Rated luminous flux according to IEC 62722-2- 1 600lm
Rating per bulb 1.9W
Suitable for number of light sources 3
Swivel range (max.) 300°
Weight 575g

Reviews

Be the first to submit a review

Trustpilot