LEDVANCE 605850 Led Par30 Dim P 10W 927 E27 Warm White

LEDVANCE Brand: LEDVANCE
Dimmable LED reflector lamps PAR30 with retrofit screw socket. LED alternative to high-voltage halogen lamps. High color consistency: ≤ 6 SDCM (threshold unit). Dimmable. E27 socket. Glass bulb. Very high color reproduction. Durability: Up to 25,000 h. Product benefits: Easier, faster and safe replacement of lamp without rewiring. Design, dimensions, luminous flux comparable to a light bulb or halogen lamp. Low maintenance costs due to long service life. No UV and IR-related parts in the light beam. Simple dimming. Very high dimmer compatibility. Instant 100% light, no warm up time. Areas of application: Sales and exhibition rooms. Domestic applications. Application in the trade. Accent lighting. For outdoor use only in suitable outdoor lamps.
Description Image Product Buy Pricing (Ex VAT) Type Dimmable Bulb shape Colour rendering Colour Rendering Index Diameter Dim Energy Consumption Energy efficiency rating Equivalent to power rating Height Length Light features Light intensity Rating Total luminous flux Weight Width Colour Base
LEDVANCE 4099854071195 Led Par30 Dim P 10W 927 E27 Warm White
LEDVANCE 4099854071195 Led Par30 Dim P 10W 927 E27 Warm White
Standard range
Order code: 41-1179
MPN: 4099854071195

Despatched within 4 working days - 120 in stock
1+ £9.11
Price per unit Ex VAT
Par 30 Yes 927 90 Ra 95mm (Ø x H) 95 mm x 95 mm 10.00 kWh/1000h G (A - G) 75W 95mm 93mm Dimmable 1500cd 10W 633lm 160g 95mm Clear E-27
LEDVANCE 4099854071270 Led Par38 Dim P 15.2W 927 E27 Warm White
LEDVANCE 4099854071270 Led Par38 Dim P 15.2W 927 E27 Warm White
Standard range
Order code: 41-1181
MPN: 4099854071270

Despatched within 4 working days - 28 in stock
1+ £33.35
Price per unit Ex VAT
Par 38 Yes PAR38 927 90 Ra 122mm (Ø x H) 122 mm x 122 mm 16.00 kWh/1000h G (A - G) 120W 122mm 134mm Dimmable 2800cd 15.2W 1035lm 300g 122mm Clear E-27
LEDVANCE 4099854067808 Led Par38 P 13.5W 827 E27 Warm White
LEDVANCE 4099854067808 Led Par38 P 13.5W 827 E27 Warm White
Standard range
Order code: 41-1183
MPN: 4099854067808

Despatched within 4 working days - 29 in stock
1+ £25.85
Price per unit Ex VAT
Par 38 No PAR38 827 80 Ra 122mm (Ø x H) 122 mm x 122 mm 14.00 kWh/1000h F (A - G) 120W 122mm 134mm 6800cd 14W 1035lm 300g 122mm Clear E-27
LEDVANCE 4099854067822 Led Par38 P 13.5W 827 E27 Warm White
LEDVANCE 4099854067822 Led Par38 P 13.5W 827 E27 Warm White
Standard range
Order code: 41-1185
MPN: 4099854067822

Despatched within 4 working days - 39 in stock
1+ £9.65
Price per unit Ex VAT
Par 38 No PAR38 827 80 Ra 122mm (Ø x H) 122 mm x 122 mm 14.00 kWh/1000h F (A - G) 120W 122mm 134mm 2600cd 14W 1035lm 300g 122mm Clear E-27

Trustpilot