LEDVANCE 4099854071270 Led Par38 Dim P 15.2W 927 E27 Warm White

MPN
4099854071270
Brand
LEDVANCE
Order Code
41-1181
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £33.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Dimmable LED reflector lamps PAR38 with retrofit screw base. LED alternative to high-voltage halogen lamps. High colour consistency: ≤ 6 SDCM (threshold unit). Dimmable. E27 socket. Glass bulb. Good light quality; colour rendering index Ra 80. Durability: Up to 25,000 h. Product benefits: Easier, faster and safe replacement of lamp without rewiring. Design, dimensions, luminous flux comparable to a light bulb or halogen lamp. Low maintenance costs due to long service life.
Type Par 38
Colour Clear
Dimmable Yes
Base E-27
Operating Voltage 230V
Bulb shape PAR38
Circuits 100000
Colour rendering 927
Colour Rendering Index 90 Ra
Colour Temperature Range 2700 K
Diameter 122mm
Dim (Ø x H) 122 mm x 122 mm
Energy Consumption 16.00 kWh/1000h
Energy efficiency rating G (A - G)
Equivalent to power rating 120W
Height 122mm
LEDs 1
Length 134mm
Light features Dimmable
Light intensity 2800cd
Material Glass
Product lifespan approx 25000h
Rating 15.2W
Total luminous flux 1035lm
Weight 300g
Width 122mm

Reviews

Be the first to submit a review

Trustpilot