LEDVANCE 4099854071195 Led Par30 Dim P 10W 927 E27 Warm White

MPN
4099854071195
Brand
LEDVANCE
Order Code
41-1179
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 120 in stock

Dimmable LED reflector lamps PAR30 with retrofit screw socket. LED alternative to high-voltage halogen lamps. High colour consistency: ≤ 6 SDCM (threshold unit). Dimmable. E27 socket. Glass bulb. Very high colour reproduction. Durability: Up to 25,000 h. Product benefits: Easier, faster and safe replacement of lamp without rewiring. Design, dimensions, luminous flux comparable to a light bulb or halogen lamp. Low maintenance costs due to long service life. No UV and IR-related parts in the light beam. Simple dimming. Very high dimmer compatibility. Instant 100% light, no warm up time. Areas of application: Sales and exhibition rooms. Domestic applications. Application in the trade. Accent lighting. For outdoor use only in suitable outdoor lamps.
Type Par 30
Colour Clear
Dimmable Yes
Base E-27
Operating Voltage 230V
Circuits 100000
Colour rendering 927
Colour Rendering Index 90 Ra
Colour Temperature Range 2700 K
Diameter 95mm
Dim (Ø x H) 95 mm x 95 mm
Energy Consumption 10.00 kWh/1000h
Energy efficiency rating G (A - G)
Equivalent to power rating 75W
Height 95mm
LEDs 1
Length 93mm
Light features Dimmable
Light intensity 1500cd
Material Glass
Product lifespan approx 25000h
Rating 10W
Total luminous flux 633lm
Weight 160g
Width 95mm

Reviews

Be the first to submit a review

Trustpilot