LEDVANCE 605836 Floodlights Energy Efficiency 10W 840 DG Cool White

LEDVANCE Brand: LEDVANCE
Floodlight with light sources of the energy efficiency class A. Light output of the light source: Up to 210 lm/W. Very bright and functional LED outdoor lights. {protection class} IP65. Very low power consumption. Quick and easy mounting thanks to slim, compact design and low weight. Outdoor areas. Garages. Illuminating of facades.
Description Image Product Buy Pricing (Ex VAT) Power Dim Height Length Light bulb included Misc Attribute Number of bulbs Total luminous flux Weight Type Colour Temperature IP Rating Bulb Type Circuits Colour Colour consistency (SDCM) Colour Rendering Index Dimmable Energy efficiency rating Factory colour
LEDVANCE 4058075843264 Floodlights Energy Efficiency 10W 840 DG Cool White
LEDVANCE 4058075843264 Floodlights Energy Efficiency 10W 840 DG Cool White
Order code: 41-1136
MPN: 4058075843264
1+ £24.99
Price per unit Ex VAT
10W (L x W x H) 128 x 32 x 123 mm 123mm 128mm Yes Rectangular 1750lm 371g Floodlight 4000K IP65 LED (monochrome) 25000 Neutral white 6 80 Ra No n.rel. Black
LEDVANCE 4058075843288 Floodlights Energy Efficiency 15W 840 DG Cool White
LEDVANCE 4058075843288 Floodlights Energy Efficiency 15W 840 DG Cool White
Extended range
Order code: 41-1137
MPN: 4058075843288

Available to back orderBack order, lead time 3 weeks
1+ £38.89
Price per unit Ex VAT
15W (L x W x H) 128 x 32 x 123 mm 123mm 128mm Rectangular 1 2600lm 373g Floodlight 4000K IP65 LED (monochrome) 25000 Neutral white 6 80 Ra No n.rel. Black
LEDVANCE 4058075843301 Floodlights Energy Efficiency 24,5W 840 DG Cool White
LEDVANCE 4058075843301 Floodlights Energy Efficiency 24,5W 840 DG Cool White
Order code: 41-1138
MPN: 4058075843301
1+ £42.99
Price per unit Ex VAT
24.5W (L x W x H) 211 x 32 x 210 mm 210mm 211mm Yes Rectangular 1 4600lm 800g Floodlight 4000K IP65 LED (monochrome) 25000 Neutral white 6 80 Ra No n.rel. Black
LEDVANCE 4058075843240 Floodlights Energy Efficiency 5W 840 DG Cool White
LEDVANCE 4058075843240 Floodlights Energy Efficiency 5W 840 DG Cool White
Extended range
Order code: 41-1139
MPN: 4058075843240

Available to back orderBack order, lead time 3 weeks
1+ £25.92
10+ £24.96
Price per unit Ex VAT
5W (L x W x H) 128 x 32 x 123 mm 123mm 128mm Yes 1 870lm 370g Floodlight 4000K IP65 LED (monochrome) 25000 Neutral white 6 80 Ra No n.rel. Black

Trustpilot