LEDVANCE 4058075843288 Floodlights Energy Efficiency 15W 840 DG Cool White

MPN
4058075843288
Brand
LEDVANCE
Order Code
41-1137
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £38.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Floodlight with light sources of the energy efficiency class A. Light output of the light source: Up to 210 lm/W. Very bright and functional LED outdoor lights. {protection class} IP65. Very low power consumption. Quick and easy mounting thanks to slim, compact design and low weight. Outdoor areas. Garages. Illuminating of facades.
Type Floodlight
Colour Temperature 4000K
IP Rating IP65
Power 15W
Bulb Type LED (monochrome)
Circuits 25000
Colour Neutral white
Colour consistency (SDCM) 6
Colour Rendering Index 80 Ra
Dim (L x W x H) 128 x 32 x 123 mm
Dimmable No
Energy efficiency rating n.rel.
Factory colour Black
Feed length 1m
Height 123mm
Ignition time 0.50s
Length 128mm
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 1
Product lifespan approx 50000h
Radiation Angle 95°
Total luminous flux 2600lm
Weight 373g
Width 32mm

Reviews

Be the first to submit a review

Trustpilot