LEDVANCE 4058075843264 Floodlights Energy Efficiency 10W 840 DG Cool White

MPN
4058075843264
Brand
LEDVANCE
Order Code
41-1136
Country of Origin
China
View Full Product Range (4)

Discontinued


Floodlight with light sources of the energy efficiency class A. Light output of the light source: Up to 210 lm/W. Very bright and functional LED outdoor lights. {protection class} IP65. Very low power consumption. Quick and easy mounting thanks to slim, compact design and low weight. Outdoor areas. Garages. Illuminating of facades.
Type Floodlight
Colour Temperature 4000K
IP Rating IP65
Power 10W
Bulb Type LED (monochrome)
Circuits 25000
Colour Neutral white
Colour consistency (SDCM) 6
Colour Rendering Index 80 Ra
Dim (L x W x H) 128 x 32 x 123 mm
Dimmable No
Energy efficiency rating n.rel.
Factory colour Black
Feed length 1m
Height 123mm
Ignition time 0.50s
Length 128mm
Light bulb included Yes
Material Aluminium
Misc Attribute Rectangular
Product lifespan approx 50000h
Radiation Angle 95°
Total luminous flux 1750lm
Weight 371g
Width 32mm

Trustpilot