LEDVANCE 605813 Endura Garden Flood Spike 10W 3000K Warm White

LEDVANCE Brand: LEDVANCE
LED outdoor floodlight with ground spike. Product features: 2 m cable with protective contact plug (type F). IP65 rating Product advantages: Easy connection thanks to plug-and-play technology. Pleasant warm white light. Energy-efficient through LED technology. Applications: Outdoor areas. Gardens. Technical equipment: Complete mounting and connection accessories included.
Description Image Product Buy Pricing (Ex VAT) Power Depth Dim Energy Consumption Height Total luminous flux Weight Width Type Colour Temperature IP Rating Bulb Type Colour Colour Rendering Index Dimmable Energy efficiency rating Factory colour Feed length Length Light bulb included
LEDVANCE 4058075206847 Endura Garden Flood Spike 10W 3000K Warm White
LEDVANCE 4058075206847 Endura Garden Flood Spike 10W 3000K Warm White
Extended range
Order code: 41-1047
MPN: 4058075206847

Available to back orderBack order, lead time 3 weeks
1+ £26.22
10+ £25.24
Price per unit Ex VAT
10W 292mm (L x W x H) 44.0 x 108.0 x 292.00 mm 10 kWh/1000h 292.00mm 800lm 500.00 108.0mm Floodlight 3000K IP65 LED (monochrome) Warm white 80-89 No n.rel. Dark grey 2m 44.0mm Yes
LEDVANCE 4058075206861 Endura Garden Flood Spike 20W 3000K Warm White
LEDVANCE 4058075206861 Endura Garden Flood Spike 20W 3000K Warm White
Order code: 41-1048
MPN: 4058075206861
1+ £34.99
Price per unit Ex VAT
20W 323mm (L x W x H) 44.0 x 133.0 x 323.00 mm 20 kWh/1000h 323.00mm 1700lm 610.00 133.0mm Floodlight 3000K IP65 LED (monochrome) Warm white 80-89 No n.rel. Dark grey 2m 44.0mm Yes

Trustpilot