LEDVANCE 4058075206861 Endura Garden Flood Spike 20W 3000K Warm White

Order Code:

41-1048

Brand: LEDVANCE MPN: 4058075206861

Discontinued


LED outdoor floodlight with ground spike. Product features: 2 m cable with protective contact plug (type F). IP65 rating Product advantages: Easy connection thanks to plug-and-play technology. Pleasant warm white light. Energy-efficient through LED technology. Applications: Outdoor areas. Gardens. Technical equipment: Complete mounting and connection accessories included.
Type Floodlight
Colour temperature 3000K
IP Rating IP65
Power 20W
Bulb Type LED (monochrome)
Colour Warm white
Colour Rendering Index 80-89
Depth 323mm
Dim (L x W x H) 44.0 x 133.0 x 323.00 mm
Dimmable No
Energy consumption 20 kWh/1000h
Energy efficiency rating n.rel.
Factory colour Dark grey
Feed length 2m
Height 323.00mm
Length 44.0mm
Light bulb included Yes
Material Aluminium
Misc Attribute Rod
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Radiation angle 120°
Total luminous flux 1700lm
Width 133.0mm

You may also like


Trustpilot