LEDVANCE 4058075206847 Endura Garden Flood Spike 10W 3000K Warm White

MPN
4058075206847
Brand
LEDVANCE
Order Code
41-1047
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £26.22
10+ £25.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

LED outdoor floodlight with ground spike. Product features: 2 m cable with protective contact plug (type F). IP65 rating Product advantages: Easy connection thanks to plug-and-play technology. Pleasant warm white light. Energy-efficient through LED technology. Applications: Outdoor areas. Gardens. Technical equipment: Complete mounting and connection accessories included.
Type Floodlight
Colour Temperature 3000K
IP Rating IP65
Power 10W
Bulb Type LED (monochrome)
Colour Warm white
Colour Rendering Index 80-89
Depth 292mm
Dim (L x W x H) 44.0 x 108.0 x 292.00 mm
Dimmable No
Energy Consumption 10 kWh/1000h
Energy efficiency rating n.rel.
Factory colour Dark grey
Feed length 2m
Height 292.00mm
Length 44.0mm
Light bulb included Yes
Material Aluminium
Misc Attribute Rod
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Radiation Angle 120°
Total luminous flux 800lm
Weight 500.00
Width 108.0mm

Reviews

Be the first to submit a review

Trustpilot